Part Details for SAIB-M23-19P-ST-5.0M by Weidmüller Interface GmbH & Co. KG
Overview of SAIB-M23-19P-ST-5.0M by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Price & Stock for SAIB-M23-19P-ST-5.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2214
|
Newark | Connector, Rcpt/ Free End, M23, 19 Way, Connector To Connector:M23 Receptacle To Free End, Cable Length - Metric:-, Cable Length - Imperial:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Connector Type A:M23 Socket, 19 Way, Rohs Compliant: Yes |Weidmuller SAIB-M23-19P-ST-5.0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.8200 | Buy Now |