SAK-C167CR-LM
Description: Microcontroller, 16-Bit, 20MHz, CMOS, PQFP144

Overview of SAK-C167CR-LM by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SAK-C167CR-LM by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components 16-BIT, 25 MHz, MICROCONTROLLER, PQFP144 1
  • 1 $22.5000
$22.5000 Buy Now

CAD Models for SAK-C167CR-LM by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAK-C167CR-LM by Siemens

SAK-C167CR-LM
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Number of I/O Lines
111
Number of Terminals
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Speed
20 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAK-C167CR-LM
    Siemens
    Microcontroller, 16-Bit, 20MHz, CMOS, PQFP144
    VS

Alternate Parts for SAK-C167CR-LM

This table gives cross-reference parts and alternative options found for SAK-C167CR-LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167CR-LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SAB-C167CR-4RM Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 Siemens SAK-C167CR-LM vs SAB-C167CR-4RM
SAB-C167CR-4RMHA SAB-C167CR-4RMHA Infineon Technologies AG SAK-C167CR-LM vs SAB-C167CR-4RMHA
C167CR-16RM Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 Siemens SAK-C167CR-LM vs C167CR-16RM
C167CR-16RM Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs C167CR-16RM
SAB-C167SR-LMHA+ Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAB-C167SR-LMHA+
SAK-C167SR-LM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAK-C167SR-LM
SAK-C167CR-4RMHA+ Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAK-C167CR-4RMHA+
SAK-C167CR-4RM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAK-C167CR-4RM
SAB-C167CR-4RM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAB-C167CR-4RM
SAF-C167CR-16RMHA+ Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAF-C167CR-16RMHA+
Part Number Description Manufacturer Compare
C167CR-LM Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 Siemens SAK-C167CR-LM vs C167CR-LM
SAK-C167SR-LM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAK-C167SR-LM
SAB-C167CR-16RM Microcontroller, 16-Bit, MROM, 80166 CPU, 20MHz, CMOS, PQFP144, EIAJ, METRIC, PLASTIC, QFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAB-C167CR-16RM
SAK-C167CR-16RMHA+ Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs SAK-C167CR-16RMHA+
SAK-C167CR-4RM 16-BIT, MROM, 20MHz, MICROCONTROLLER, PQFP144 Rochester Electronics LLC SAK-C167CR-LM vs SAK-C167CR-4RM
ST10F167-Q6 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 STMicroelectronics SAK-C167CR-LM vs ST10F167-Q6
C167CR-16RM Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 Infineon Technologies AG SAK-C167CR-LM vs C167CR-16RM
SAK-C167SR-LM Microcontroller, CMOS, MQFP144 Siemens SAK-C167CR-LM vs SAK-C167SR-LM
SAB-C167CR-16RM Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 Siemens SAK-C167CR-LM vs SAB-C167CR-16RM
SAB-C167CR-4RM Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 Siemens SAK-C167CR-LM vs SAB-C167CR-4RM

Related Parts for SAK-C167CR-LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAK-C167CR-LM by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAK-C167CR-LM by Siemens

Select Manufacturer
Which Manufacturer of SAK-C167CR-LM would you like to use for your alert(s)?
  • Please alert me when SAK-C167CR-LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAK-C167CR-LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAK-C167CR-LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAK-C167CR-LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAK-C167CR-LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAK-C167CR-LM by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: