Part Details for SAK-XC2288H-200F100LAB by Infineon Technologies AG
Overview of SAK-XC2288H-200F100LAB by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for SAK-XC2288H-200F100LAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$36.0000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, 100MHZ, CMOS | 4 |
|
$22.0155 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, 100MHZ, CMOS | 8 |
|
$39.0000 | Buy Now |
Part Details for SAK-XC2288H-200F100LAB
SAK-XC2288H-200F100LAB CAD Models
SAK-XC2288H-200F100LAB Part Data Attributes
|
SAK-XC2288H-200F100LAB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-XC2288H-200F100LAB
Infineon Technologies AG
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAK-XC2288H-200F100LAB
This table gives cross-reference parts and alternative options found for SAK-XC2288H-200F100LAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-XC2288H-200F100LAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2288H200F100LABKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2288H-200F100LAB vs XC2288H200F100LABKXUMA1 |
SAK-XC2289H-200F100LAB | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2288H-200F100LAB vs SAK-XC2289H-200F100LAB |
SAK-XC2388C-200F100LAB | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2288H-200F100LAB vs SAK-XC2388C-200F100LAB |
XC2387C200F100LABKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, LQFP-144 | Infineon Technologies AG | SAK-XC2288H-200F100LAB vs XC2387C200F100LABKXUMA1 |