Part Details for SAL1-120-01-S-S-A-FR by Samtec Inc
Overview of SAL1-120-01-S-S-A-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAL1-120-01-S-S-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAL1-120-01-S-S-A-
|
Avnet Americas | Connector High-Speed Micro Card Surface Receptacle 20 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SAL1-120-01-S-S-A-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$2.1500 / $6.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9900 / $6.0800 | Buy Now | |
DISTI #
SAL1-120-01-S-S-A-
|
Avnet Americas | Connector High-Speed Micro Card Surface Receptacle 20 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SAL1-120-01-S-S-A-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$2.1500 / $6.0800 | Buy Now |
|
Master Electronics | 0 |
|
$1.9900 / $6.0800 | Buy Now | |
DISTI #
5fb8128561bb334fe9d40cd2
|
Samtec | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.9900 / $6.0800 | Buy Now |