Part Details for SAL1-120-01-S-S-A-K-FR by Samtec Inc
Overview of SAL1-120-01-S-S-A-K-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAL1-120-01-S-S-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAL1-120-01-S-S-A-
|
Avnet Americas | Connector High Speed Through Board Socket 40 Position Solder Straight Edge Mount T/R - Tape and Reel (Alt: SAL1-120-01-S-S-A-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$2.2200 / $6.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $6.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $6.1900 | Buy Now |
DISTI #
60e81393abf2fb4e0ea152fb
|
Samtec | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.0600 / $6.1900 | Buy Now |
Part Details for SAL1-120-01-S-S-A-K-FR
SAL1-120-01-S-S-A-K-FR CAD Models
SAL1-120-01-S-S-A-K-FR Part Data Attributes
|
SAL1-120-01-S-S-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SAL1-120-01-S-S-A-K-FR
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | PCB CONTACT ROW SPACING: 10.72 | |
Board Mounting Option | PEG | |
Body Breadth | 0.215 inch | |
Body Depth | 0.242 inch | |
Body Length | 1.095 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 2.224 N |