Part Details for SAL1-120-01-S-S-A-K-TR by Samtec Inc
Overview of SAL1-120-01-S-S-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAL1-120-01-S-S-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4535
|
Newark | Mezzanine Conn, Rcpt, 20Pos, 1Row, 1Mm Rohs Compliant: Yes |Samtec SAL1-120-01-S-S-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5800 / $8.8800 | Buy Now |
DISTI #
SAM14966CT-ND
|
DigiKey | CONN FMALE 20POS 0.039 GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
187 In Stock |
|
$5.8125 / $13.0400 | Buy Now |
DISTI #
SAL1-120-01-S-S-A-
|
Avnet Americas | Conn High Speed Micro Plane SKT 20 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SAL1-120-01-S-S-A-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 739 Factory Stock |
|
$6.1800 / $13.0400 | Buy Now |
DISTI #
200-SAL112001SSAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm SATALink Compatible High-Speed Micro Plane Socket RoHS: Compliant | 64 |
|
$2.2500 / $13.0400 | Buy Now |
|
Onlinecomponents.com | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket RoHS: Compliant | 739 Factory Stock |
|
$2.2500 / $13.0400 | Buy Now |
DISTI #
SAL1-120-01-S-S-A-
|
Avnet Americas | Conn High Speed Micro Plane SKT 20 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SAL1-120-01-S-S-A-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 739 Factory Stock |
|
$6.1800 / $13.0400 | Buy Now |
DISTI #
SAL1-120-01-S-S-A-
|
Avnet Americas | Conn High Speed Micro Plane SKT 20 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SAL1-120-01-S-S-A-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 739 Factory Stock |
|
$6.1800 / $13.0400 | Buy Now |
|
Powell Electronics | 1.00 mm SATALin Min Qty: 1 | 443 |
|
$6.1800 / $13.0400 | Buy Now |
DISTI #
000000000003083445
|
Sager | I/O Connectors 1.00 mm SATALink Compatible High-Speed Micro Plane Socket Min Qty: 1 | 739 |
|
$5.4000 / $13.0400 | Buy Now |
DISTI #
SAL1-120-01-S-S-A-K-TR
|
Avnet Abacus | Conn High Speed Micro Plane SKT 20 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SAL1-120-01-S-S-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SAL1-120-01-S-S-A-K-TR
SAL1-120-01-S-S-A-K-TR CAD Models
SAL1-120-01-S-S-A-K-TR Part Data Attributes
|
SAL1-120-01-S-S-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SAL1-120-01-S-S-A-K-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |