Part Details for SAL1-127-01-H-S-A-TR by Samtec Inc
Overview of SAL1-127-01-H-S-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAL1-127-01-H-S-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SAL1-127-01-H-S-A-TR-ND
|
DigiKey | 1.00 MM SATALINK COMPATIBLE HIGH Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6748 | Buy Now |
DISTI #
SAL1-127-01-H-S-A-
|
Avnet Americas | Conn High Speed Micro Plane RCP 27 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SAL1-127-01-H-S-A-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$9.2100 / $17.2300 | Buy Now |
DISTI #
200-SAL1-12701HSATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm SATALink Compatible High-Speed Micro Plane Socket RoHS: Compliant | 0 |
|
$3.2900 / $8.0300 | Order Now |
|
Onlinecomponents.com | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket | 0 |
|
$3.2900 / $17.2300 | Buy Now |
DISTI #
000000000005497128
|
Sager | I/O Connectors 1.00 mm SATALink Compatible High-Speed Micro Plane Socket Min Qty: 1 | 0 |
|
$8.0300 / $17.2300 | Buy Now |
|
Master Electronics | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket | 0 |
|
$3.2900 / $17.2300 | Buy Now |
DISTI #
5cd91793cd7c1c4c386f6032
|
Samtec | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.2900 / $17.2300 | Buy Now |
Part Details for SAL1-127-01-H-S-A-TR
SAL1-127-01-H-S-A-TR CAD Models
SAL1-127-01-H-S-A-TR Part Data Attributes:
|
SAL1-127-01-H-S-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SAL1-127-01-H-S-A-TR
Samtec Inc
Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 |
Alternate Parts for SAL1-127-01-H-S-A-TR
This table gives cross-reference parts and alternative options found for SAL1-127-01-H-S-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAL1-127-01-H-S-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAL1-127-01-S-S-A | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SAL1-127-01-H-S-A-TR vs SAL1-127-01-S-S-A |
SAL1-127-01-H-S-A | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SAL1-127-01-H-S-A-TR vs SAL1-127-01-H-S-A |