Part Details for SAL1-127-01-S-S-A-K-TR by Samtec Inc
Overview of SAL1-127-01-S-S-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAL1-127-01-S-S-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAL1-127-01-S-S-A-K-TR-ND
|
DigiKey | CONN FMALE 27POS 0.039 GOLD Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8745 | Buy Now |
DISTI #
SAL1-127-01-S-S-A-K-TR
|
Avnet Americas | Conn High Speed Micro Plane SKT 27 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SAL1-127-01-S-S-A-K-TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$6.7100 / $14.1600 | Buy Now |
DISTI #
200-SAL112701SSAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm SATALink Compatible High-Speed Micro Plane Socket RoHS: Compliant | 0 |
|
$2.4400 / $14.1600 | Order Now |
|
Onlinecomponents.com | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket RoHS: Compliant | 0 |
|
$2.4400 / $14.1600 | Buy Now |
DISTI #
000000000003083447
|
Sager | I/O Connectors 1.00 mm SATALink Compatible High-Speed Micro Plane Socket Min Qty: 1 | 0 |
|
$5.8600 / $14.1600 | Buy Now |
|
Master Electronics | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket RoHS: Compliant | 0 |
|
$2.4400 / $14.1600 | Buy Now |
DISTI #
5cd91698cd7c1c4c386e4a34
|
Samtec | 1.00 mm SATALink™ Compatible High-Speed Micro Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.4400 / $14.1600 | Buy Now |
Part Details for SAL1-127-01-S-S-A-K-TR
SAL1-127-01-S-S-A-K-TR CAD Models
SAL1-127-01-S-S-A-K-TR Part Data Attributes:
|
SAL1-127-01-S-S-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SAL1-127-01-S-S-A-K-TR
Samtec Inc
Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 |