Part Details for SAL942460 by celduc relais
Overview of SAL942460 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAL942460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SAL942460-ND
|
DigiKey | SSR RELAY SPST-NO 25A 12-280V Min Qty: 1 Lead time: 22 Weeks Container: Box |
62 In Stock |
|
$52.0554 / $65.9400 | Buy Now |
|
Onlinecomponents.com | SSR 23A - 12-280VAC - Input 3-32VDC - LED RoHS: Compliant |
60 In Stock |
|
$44.0000 / $56.7500 | Buy Now |
DISTI #
SAL942460
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 23A, 12÷280VAC, -55÷100°C Min Qty: 1 | 0 |
|
$47.3600 / $63.1400 | RFQ |
|
Master Electronics | SSR 23A - 12-280VAC - Input 3-32VDC - LED RoHS: Compliant |
60 In Stock |
|
$44.0000 / $56.7500 | Buy Now |