Part Details for SAL962360 by celduc relais
Overview of SAL962360 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAL962360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SAL962360-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-600V Min Qty: 38 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$70.6071 | Buy Now |
|
Onlinecomponents.com | SSR 23A - 24-600VAC - Input 6-32VDC - LED RoHS: Compliant |
20 In Stock |
|
$47.3100 / $62.1000 | Buy Now |
DISTI #
SAL962360
|
TME | Relay: solid state, Ucntrl: 6÷32VDC, 25A, 24÷600VAC, SAL, 1-phase Min Qty: 1 | 28 |
|
$53.8800 / $71.8300 | Buy Now |
|
Master Electronics | SSR 23A - 24-600VAC - Input 6-32VDC - LED RoHS: Compliant |
20 In Stock |
|
$47.3100 / $62.1000 | Buy Now |