Part Details for SAM-1000-12 by Samlex America
Overview of SAM-1000-12 by Samlex America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCA5013ZAHR | Texas Instruments | Smart card interface IC for 1 user card + 3 SAMs 48-NFBGA -40 to 85 | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for SAM-1000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0703
|
Newark | Dc/Ac Inverter, 115V, 1Kw, Power Supply Applications:-, Input Voltage Max:15V, No. Of Outputs:1 Output, Output Voltage:115V, Output Power:1Kw, Product Range:Sam Series, Length:250Mm, Width:180Mm, Height:59Mm |Samlex SAM-1000-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$178.4000 | Buy Now |