Part Details for SAM4002 by SEMIKRON
Overview of SAM4002 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SAM4002
SAM4002 CAD Models
SAM4002 Part Data Attributes:
|
SAM4002
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SAM4002
SEMIKRON
Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SAM4002
This table gives cross-reference parts and alternative options found for SAM4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAM4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA155 | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, MELF, 2 PIN | SEMIKRON | SAM4002 vs SAA155 |
SUFA4002 | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SAM4002 vs SUFA4002 |