Part Details for SAM9G20-CU by Atmel Corporation
Overview of SAM9G20-CU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SAM9G20-CU
SAM9G20-CU CAD Models
SAM9G20-CU Part Data Attributes
|
SAM9G20-CU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
SAM9G20-CU
Atmel Corporation
RISC Microcontroller, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LFBGA-217 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM9 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 30 | |
Number of I/O Lines | 96 | |
Number of Terminals | 217 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 16384 | |
ROM Programmability | FASTROM | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAM9G20-CU
This table gives cross-reference parts and alternative options found for SAM9G20-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAM9G20-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM9G20-CU | RISC Microcontroller | Microchip Technology Inc | SAM9G20-CU vs SAM9G20-CU |
SAM9G20B-CU | RISC Microcontroller | Microchip Technology Inc | SAM9G20-CU vs SAM9G20B-CU |