Part Details for SAM9X72-V/4PB by Microchip Technology Inc
Overview of SAM9X72-V/4PB by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SAM9X72-V/4PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SAM9X72-V/4PB-ND
|
DigiKey | ARM926 MPU,LVDS,CAN-FD,BGA,EXT T Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-SAM9X72-V/4PB
|
Mouser Electronics | Microprocessors - MPU ARM926 MPU,LVDS,CAN-FD,BGA,EXT TEMP RoHS: Compliant | 176 |
|
$7.2500 / $8.7300 | Buy Now |
DISTI #
SAM9X72-V/4PB
|
Microchip Technology Inc | ARM926 MPU,LVDS,CAN-FD,BGA,EXT TEMP, Projected EOL: 2049-04-05 RoHS: Compliant pbFree: Yes |
524 Alternates Available |
|
$6.3400 / $8.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 176 Package Multiple: 176 | 0 |
|
$8.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 352 Factory Stock |
|
$7.6300 / $11.1200 | Buy Now |
|
NAC | ARM926 MPU,LVDS,CAN-FD,BGA,EXT TEMP, 240 TFBGA 11x11x1.217mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 176 | 352 |
|
$7.5100 / $9.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 352 Factory Stock |
|
$7.6300 / $11.1200 | Buy Now |
Part Details for SAM9X72-V/4PB
SAM9X72-V/4PB CAD Models
SAM9X72-V/4PB Part Data Attributes
|
SAM9X72-V/4PB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM9X72-V/4PB
Microchip Technology Inc
Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B240 | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 15 | |
Number of Terminals | 240 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA240,16X16,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 69632 | |
Speed | 800 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |