-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 1000MHz, CMOS, PBGA343
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SAMA7G54-V/4HB-ND
|
DigiKey | IC MPU SAMA7G5 1GHZ 343TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
783 In Stock |
|
$11.3901 / $13.7200 | Buy Now |
DISTI #
494-SAMA7G54-V/4HB
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX-A7 MPU, BGA, EXT. TEMP RoHS: Compliant | 299 |
|
$11.3900 / $13.7200 | Buy Now |
DISTI #
V36:1790_26369625
|
Arrow Electronics | High-Performance, ARM Cortex-A7 CPU-Based Embedded Microprocessor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 237 |
|
$11.5680 / $13.1980 | Buy Now |
|
Future Electronics | CORTEX-A7 MPU, MIPI-CSI, BGA, IND TEMP 343 TFBGA 14x14x1.2mm RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$13.5600 | Buy Now |
|
Onlinecomponents.com | 17017 Factory Stock |
|
$10.4100 / $13.2600 | Buy Now | |
DISTI #
75702110
|
Verical | High-Performance, ARM Cortex-A7 CPU-Based Embedded Microprocessor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 237 |
|
$11.5680 / $13.1980 | Buy Now |
|
Master Electronics | 17017 Factory Stock |
|
$10.4100 / $13.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAMA7G54-V/4HB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAMA7G54-V/4HB
Microchip Technology Inc
RISC Microprocessor, 1000MHz, CMOS, PBGA343
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-343 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B343 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 72 | |
Number of External Interrupts | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 343 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA343,21X21,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Seated Height-Max | 1.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 1.12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |