There are no models available for this part yet.
Overview of SAMRH71F20E-7GB-MQ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SAMRH71F20E-7GB-MQ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-SAMRH71F20E-7GB-MQ-ND
|
DigiKey | IC MCU 32BIT 128MB FLASH 256CQFP Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
SAMRH71F20E-7GB-MQ
|
Microchip Technology Inc | SAMRH71 Radiation Hardened 32 bit Microcontroller - Ceramic - MQ, Projected EOL: 2049-11-07 RoHS: Compliant pbFree: Yes |
51 Alternates Available |
|
$9,450.0000 / $18,529.4100 | Buy Now |
CAD Models for SAMRH71F20E-7GB-MQ by Microchip Technology Inc
Part Data Attributes for SAMRH71F20E-7GB-MQ by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
28
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M7
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CQFP-F256
|
Length
|
36 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
32
|
Number of External Interrupts
|
194
|
Number of I/O Lines
|
194
|
Number of Serial I/Os
|
12
|
Number of Terminals
|
256
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PWM Channels
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
GQFF
|
Package Equivalence Code
|
QFL256,1.4SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, GUARD RING
|
RAM (bytes)
|
1179648
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
4.425 mm
|
Speed
|
100 MHz
|
Supply Voltage-Max
|
1.95 V
|
Supply Voltage-Min
|
1.65 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
36 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for SAMRH71F20E-7GB-MQ
This table gives cross-reference parts and alternative options found for SAMRH71F20E-7GB-MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAMRH71F20E-7GB-MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAMRH71F20E-7GB-SV | RISC Microcontroller | Microchip Technology Inc | SAMRH71F20E-7GB-MQ vs SAMRH71F20E-7GB-SV |