Part Details for SAN.M13.BLA.7BZ by LEMO connectors
Overview of SAN.M13.BLA.7BZ by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAN.M13.BLA.7BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-SAN.M13.BLA.7BZ-ND
|
DigiKey | Circular Plastic Push-Pull Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005553481
|
Sager | Standard Circular Connector LRP KeyN 13C White Min Qty: 1 | 0 |
|
$28.2900 / $35.1100 | Buy Now |
Part Details for SAN.M13.BLA.7BZ
SAN.M13.BLA.7BZ CAD Models
SAN.M13.BLA.7BZ Part Data Attributes
|
SAN.M13.BLA.7BZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SAN.M13.BLA.7BZ
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |