Part Details for SAN.M18.GLA.6AZ by LEMO connectors
Overview of SAN.M18.GLA.6AZ by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90G151101A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PIN SAN HS LP ASSY. | |
UE36-C16200-05B3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage with SAN height square pin style heat sink | |
UE36-C26200-05B3A | Amphenol Communications Solutions | 1x2 QSFP-DD cage with SAN height square pin style heat sink |
Price & Stock for SAN.M18.GLA.6AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SAN.M18.GLA.6AZ-ND
|
DigiKey | CONN PLUG MALE 18P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
SAN.M18.GLA.6AZ-ND
|
DigiKey | CONN PLUG MALE 18P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005119903
|
Sager | Circular Push Pull Connectors Straight plug keys (N)(P)(S)(T) Min Qty: 1 | 0 |
|
$30.5300 / $37.8900 | Buy Now |
Part Details for SAN.M18.GLA.6AZ
SAN.M18.GLA.6AZ CAD Models
SAN.M18.GLA.6AZ Part Data Attributes
|
SAN.M18.GLA.6AZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SAN.M18.GLA.6AZ
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |