There are no models available for this part yet.
Overview of SAN.M22.GLA.7GZ by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90G151101A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PIN SAN HS LP ASSY. | |
UE36-C16200-05B3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage with SAN height square pin style heat sink | |
UE36-C26200-05B3A | Amphenol Communications Solutions | 1x2 QSFP-DD cage with SAN height square pin style heat sink |
Price & Stock for SAN.M22.GLA.7GZ by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-SAN.M22.GLA.7GZ-ND
|
DigiKey | CONN PLUG MALE 22P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
SAN.M22.GLA.7GZ-ND
|
DigiKey | CONN PLUG MALE 22P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
736-SANM22GLA7GZ
|
Mouser Electronics | Circular Push Pull Connectors Straight plug keys (N)(P)(S)(T) RoHS: Compliant | 4 |
|
$34.8700 / $43.2700 | Buy Now | |
DISTI #
000000000005119911
|
Sager | Circular Push Pull Connectors Straight plug keys (N)(P)(S)(T) Min Qty: 1 | 0 |
|
$30.6400 / $38.0300 | Buy Now |
CAD Models for SAN.M22.GLA.7GZ by LEMO connectors
Part Data Attributes for SAN.M22.GLA.7GZ by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|