Part Details for SAP-81112511200 by ABLIC Inc.
Overview of SAP-81112511200 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SAP-81112511200
SAP-81112511200 CAD Models
SAP-81112511200 Part Data Attributes:
|
SAP-81112511200
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
SAP-81112511200
ABLIC Inc.
Fiber Optic FC Connector, 125um, Single Mode, Simplex, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |