Part Details for SAP-8561260A300 by ABLIC Inc.
Overview of SAP-8561260A300 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SAP-8561260A300
SAP-8561260A300 CAD Models
SAP-8561260A300 Part Data Attributes:
|
SAP-8561260A300
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
SAP-8561260A300
ABLIC Inc.
Fiber Optic FC Connector, 126um, Single Mode, Simplex, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |
Alternate Parts for SAP-8561260A300
This table gives cross-reference parts and alternative options found for SAP-8561260A300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAP-8561260A300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAP-8561260A300G | Fiber Optic FC Connector, 126um, Single Mode, Simplex, Plug | ABLIC Inc. | SAP-8561260A300 vs SAP-8561260A300G |