Part Details for SAPC-RTD-4-100-A-80 by Omega Engineering
Overview of SAPC-RTD-4-100-A-80 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAPC-RTD-4-100-A-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9175
|
Newark | Adh Silicone Rtd, Curved, Cl A, 80 In |Omega SAPC-RTD-4-100-A-80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0800 | Buy Now |
DISTI #
SAPC-RTD-4-100-A-8
|
Avnet Americas | ADHESIVE PAD RTD SENSOR, CURVED STYLE, 80 IN - Bulk (Alt: SAPC-RTD-4-100-A-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$81.1772 / $92.5927 | Buy Now |
DISTI #
SAPC-RTD-4-100-A-8
|
Avnet Americas | ADHESIVE PAD RTD SENSOR, CURVED STYLE, 80 IN - Bulk (Alt: SAPC-RTD-4-100-A-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$81.1772 / $92.5927 | Buy Now |
Part Details for SAPC-RTD-4-100-A-80
SAPC-RTD-4-100-A-80 CAD Models
SAPC-RTD-4-100-A-80 Part Data Attributes:
|
SAPC-RTD-4-100-A-80
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SAPC-RTD-4-100-A-80
Omega Engineering
RTD Platinum Sensor, Rectangular, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Housing | SILICONE PAD | |
Mounting Feature | SURFACE MOUNT | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Termination Type | WIRE |