Part Details for SAR 1006A-HANDLES by Sargent Quality Tools
Overview of SAR 1006A-HANDLES by Sargent Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54210IRUZ-T | Renesas Electronics Corporation | MP3/USB 2.0 High-Speed Switch with Negative Signal Handling/Click and Pop Suppression | |
ISL54210IRTZ-T | Renesas Electronics Corporation | MP3/USB 2.0 High-Speed Switch with Negative Signal Handling/Click and Pop Suppression | |
ISL54211IRTZ | Renesas Electronics Corporation | MP3/USB 2.0 High-Speed Switch with Negative Signal Handling/Click and Pop Suppression |
Price & Stock for SAR 1006A-HANDLES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3922-SAR1006A-HANDLES-ND
|
DigiKey | CRIMPER HANDLES Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$45.0000 | Buy Now |