Part Details for SAR90505 by Crydom Inc
Overview of SAR90505 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAR90505
SAR90505 CAD Models
SAR90505 Part Data Attributes:
|
SAR90505
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SAR90505
Crydom Inc
Dry Reed Relay, SPST, Momentary, 0.036A (Coil), 5VDC (Coil), 179mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7.3 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 179 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 140 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@20VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 27.6mm X 7.3mm X 8.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |