Part Details for SAR90505 by Cynergy3 Components
Overview of SAR90505 by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAR90505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7905
|
Newark | Relay, Reed, Spst-No, 20V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:S Series, Relay Mounting:Through Hole, Coil Resistance:140Ohm, Switching Current Max:500Ma, Switching Voltage Max:20V Rohs Compliant: Yes |Sensata/cynergy3 SAR90505 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7700 / $38.2800 | Buy Now |
DISTI #
56T1748
|
Newark | Reed Relay, S Series, 5 Vdc, 140 Ohm, 500 Ma, 20 V, Spst-No Rohs Compliant: Yes |Sensata/cynergy3 SAR90505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8700 / $41.8000 | Buy Now |
DISTI #
725-1051-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.4598 / $40.2000 | Buy Now |
DISTI #
70043150
|
RS | Relay, Reed Switch, SPNO, Rhodium Contacts, 5VDC, 5kV Isolation, PCB Mount | Sensata - Cynergy3 SAR90505 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1500 / $40.1900 | RFQ |
|
Onlinecomponents.com | 5KV 5V, SPNO Rhodium - PCB mount RoHS: Compliant |
20 On Order |
|
$31.2500 / $42.4400 | Buy Now |
DISTI #
000000000001055736
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$35.4600 / $40.2000 | Buy Now |
DISTI #
1877564
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 20V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.0519 / $43.1369 | Buy Now |
DISTI #
1877564
|
Farnell | RELAY, REED, SPST-NO, 20V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$43.4193 / $56.6103 | Buy Now |
Part Details for SAR90505
SAR90505 CAD Models
SAR90505 Part Data Attributes:
|
SAR90505
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
SAR90505
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7.3 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 140 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@20VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 27.6mm x 7.3mm x 8.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SAR90505
This table gives cross-reference parts and alternative options found for SAR90505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAR90505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAR90505 | Dry Reed Relay, SPST, Momentary, 0.036A (Coil), 5VDC (Coil), 179mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Crydom Inc | SAR90505 vs SAR90505 |