Part Details for SAR91203U by Cynergy3 Components
Overview of SAR91203U by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAR91203U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4779
|
Newark | Rr Hv N/O 3Kv 2A 12V Coil Ul |Sensata/cynergy3 SAR91203U RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4700 / $53.5400 | Buy Now |
DISTI #
725-SAR91203U-ND
|
DigiKey | RR HV N/O 3KV 2A 12V COIL UL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4060 | Buy Now |
|
Onlinecomponents.com | RR HV n/o 3kV 2A 12V coil UL RoHS: Compliant | 0 |
|
$37.2900 / $54.3600 | Buy Now |
DISTI #
000000000006096818
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$39.8700 / $45.2900 | Buy Now |