Part Details for SAR91203U by Sensata Technologies
Overview of SAR91203U by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAR91203U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-SAR91203U
|
Mouser Electronics | Reed Relays RR HV n/o 3kV 2A 12V coil UL RoHS: Compliant | 0 |
|
$39.8600 / $43.1000 | Order Now |