SARA-G310-00S
u-blox AG
Description: RF and Baseband Circuit, PACKAGE-96

Overview of SARA-G310-00S by u-blox AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10078991-G31-06ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Vertical
10078991-G31-08ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Vertical
XM0G3107QPTRQ1 Texas Instruments Automotive, 80-Mhz Arm® Cortex®-M0+ MCU with 128-KB flash, 32-KB SRAM, 12-bit ADC, CAN-FD and LIN 48-LQFP -40 to 125

Price & Stock for SARA-G310-00S by u-blox AG

Part # Manufacturer Description Stock Price Buy
DISTI # 672-SARA-G310-00SCT-ND
DigiKey RF TXRX MODULE CELL SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 77
In Stock
  • 1 $18.7700
  • 10 $14.6670
  • 25 $13.4632
  • 250 $11.0898
  • 500 $10.3505
  • 750 $9.9808
$9.9808 / $18.7700 Buy Now

CAD Models for SARA-G310-00S by u-blox AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SARA-G310-00S by u-blox AG

SARA-G310-00S
u-blox AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
U-BLOX AG
Package Description
PACKAGE-96
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Moisture Sensitivity Level
4
Telecom IC Type
TELECOM CIRCUIT
Want to compare parts?
  1. SARA-G310-00S
    u-blox AG
    RF and Baseband Circuit, PACKAGE-96
    VS

Related Parts for SARA-G310-00S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SARA-G310-00S by u-blox AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SARA-G310-00S by u-blox AG

Select Manufacturer
Which Manufacturer of SARA-G310-00S would you like to use for your alert(s)?
  • Please alert me when SARA-G310-00S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SARA-G310-00S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SARA-G310-00S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SARA-G310-00S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SARA-G310-00S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SARA-G310-00S by u-blox AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: