Part Details for SARA-R412M-02B by u-blox AG
Overview of SARA-R412M-02B by u-blox AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SARA-R412M-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-SARA-R412M-02BCT-ND
|
DigiKey | RF TXRX MODULE CELLULAR CAST SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9899 In Stock |
|
$34.0402 / $65.3600 | Buy Now |
DISTI #
377-SARA-R412M-02B
|
Mouser Electronics | Cellular Modules LTE Cat M1, NB1 and 2G module Cat M1/NB1 and 2G, Band configurable LGA, 16x26 mm, 250 pcs/reel RoHS: Compliant | 714 |
|
$34.0400 / $65.3600 | Buy Now |
|
Bristol Electronics | 10800 |
|
RFQ | ||
DISTI #
SARA-R412M-02B
|
TME | Module: LTE, 4G, SARA-R4/N4, SMD, LTE- M/NB-IoT, 26x16x2.53mm Min Qty: 1 | 88 |
|
$39.2000 / $65.4000 | Buy Now |
|
Symmetry Electronics | LTE Cat M1, NB1 and 2G module Cat M1 NB1 global support LGA, 16x26 mm, 250 pcs/reel Min Qty: 1 | 0 |
|
$34.0400 / $65.3600 | Buy Now |
Part Details for SARA-R412M-02B
SARA-R412M-02B CAD Models
SARA-R412M-02B Part Data Attributes
|
SARA-R412M-02B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
SARA-R412M-02B
u-blox AG
RF and Baseband Circuit, LGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LGA-96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XBGA-B96 | |
Length | 26 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.78 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |
Alternate Parts for SARA-R412M-02B
This table gives cross-reference parts and alternative options found for SARA-R412M-02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SARA-R412M-02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SARA-R412M-02B-01 | Cellular Telephone Circuit, | u-blox AG | SARA-R412M-02B vs SARA-R412M-02B-01 |
SARA-R412M-02B-03 | RF and Baseband Circuit, LGA-96 | u-blox AG | SARA-R412M-02B vs SARA-R412M-02B-03 |