Part Details for SAS-160-075-1017-1X by TE Connectivity
Overview of SAS-160-075-1017-1X by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Price & Stock for SAS-160-075-1017-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8681
|
Newark | Sas-160-075-1017-1X |Raychem Te Connectivity SAS-160-075-1017-1X RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
000000000002278704
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SAS-160-075-1017-1X | 0 |
|
Buy Now |
Part Details for SAS-160-075-1017-1X
SAS-160-075-1017-1X CAD Models
SAS-160-075-1017-1X Part Data Attributes
|
SAS-160-075-1017-1X
TE Connectivity
Buy Now
|
Compare Parts:
SAS-160-075-1017-1X
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |