Part Details for SAS-160-1-1048-1X-CS7329 by TE Connectivity
Overview of SAS-160-1-1048-1X-CS7329 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Price & Stock for SAS-160-1-1048-1X-CS7329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-160110481XCS7329
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SAS-160-1-1048-1X- CS7329 RoHS: Compliant | 0 |
|
$0.5220 | Order Now |
DISTI #
RYCSAS-160-1-1048-1X-CS73
|
Interstate Connecting Components | CU0724-000 SAS-160-1-1048-1X-CS7329 | 0 |
|
$0.6135 | Buy Now |
DISTI #
C1S425203496094
|
Chip1Stop | Unclassified RoHS: Compliant | 12500 |
|
$0.8090 / $0.9180 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12500 Partner Stock |
|
$0.5910 / $1.0200 | Buy Now |