Part Details for SAS30S110AD by Crouzet
Overview of SAS30S110AD by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAS30S110AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8553
|
Newark | Ss Timr On Dly, 30S, 110Vac/Dc Rohs Compliant: No |Crouzet SAS30S110AD Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.5800 / $32.9200 | Buy Now |
DISTI #
28C3687
|
Newark | Delay On Make Solid State Timer, 30 Seconds, 0.7A, 110 Vac/Dc Rohs Compliant: No |Crouzet SAS30S110AD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-SAS30S110AD-ND
|
DigiKey | RELAY TIME DELAY SS 30S 110V Min Qty: 3 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$27.8500 | Buy Now |
DISTI #
SAS30S110AD-ND
|
DigiKey | RELAY TIME DELAY SS 30S 110V Min Qty: 3 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
5 Partner Stock |
|
$89.7900 / $209.6200 | Buy Now | |
|
Master Electronics |
5 Partner Stock |
|
$89.7900 / $209.6200 | Buy Now |