Part Details for SAS4-S028P3PS1T00 (ALTERNATE: 1047063) by SICK AG
Overview of SAS4-S028P3PS1T00 (ALTERNATE: 1047063) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAS4-S028P3PS1T00 (ALTERNATE: 1047063)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70840016
|
RS | Switching Automation Light Grid, Beam Sep 40mm, Beams 8, 280mm, Short Cbl M8 | SICK SAS4-S028P3PS1T00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$693.7900 / $754.1100 | RFQ |