Part Details for SATA III CABLE 30CM, STRAIGTH/STRAIGHT by congatec AG
Overview of SATA III CABLE 30CM, STRAIGTH/STRAIGHT by congatec AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5TRJ11EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ11EXTE-007 Modular Extension Cable, Straight-Thru, RJ11 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft |
Price & Stock for SATA III CABLE 30CM, STRAIGTH/STRAIGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-48000029
|
Mouser Electronics | Computer Cables SATA III cable with 30cm length, shielded, end connectors straigth/straight RoHS: Compliant | 0 |
|
$2.7200 / $5.0300 | Order Now |