Part Details for SATA-022-01-L-CM by Samtec Inc
Overview of SATA-022-01-L-CM by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m |
Price & Stock for SATA-022-01-L-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SATA-022-01-L-CM
|
Avnet Americas | NOSER - Bulk (Alt: SATA-022-01-L-CM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003530564
|
Sager | Modular Connectors / Ethernet Connectors | 0 |
|
Buy Now |
Part Details for SATA-022-01-L-CM
SATA-022-01-L-CM CAD Models
SATA-022-01-L-CM Part Data Attributes
|
SATA-022-01-L-CM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SATA-022-01-L-CM
Samtec Inc
Telecom and Datacom Connector, 22 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | SATA-022-01-L-SV | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |