Part Details for SATA-B-PL-SMT-K-BL by Adam Technologies Inc
Overview of SATA-B-PL-SMT-K-BL by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m |
Price & Stock for SATA-B-PL-SMT-K-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-SATABPLSMTKBL
|
Mouser Electronics | I/O Connectors SATA CONNECTOR RoHS: Compliant | 0 |
|
$1.0100 / $1.2700 | Order Now |
DISTI #
74896130
|
RS | Connector, SATA, 7 position, type B, left polarization, SMT, with key | Adam Tech SATA-B-PL-SMT-K-BL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | SATA Connector Type B SMT - Bag RoHS: Compliant | 0 |
|
$0.8540 / $1.3230 | Buy Now |
|
Bristol Electronics | 980 |
|
RFQ |
Part Details for SATA-B-PL-SMT-K-BL
SATA-B-PL-SMT-K-BL CAD Models
SATA-B-PL-SMT-K-BL Part Data Attributes
|
SATA-B-PL-SMT-K-BL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SATA-B-PL-SMT-K-BL
Adam Technologies Inc
Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |