Part Details for SATA-CABLE-SET by Olimex
Overview of SATA-CABLE-SET by Olimex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m | |
CS-SATDRIVEX2-002 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-002 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 2m |
Price & Stock for SATA-CABLE-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-1165-ND
|
DigiKey | SATA DATA AND POWER LEAD SET Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5300 | Buy Now |
DISTI #
909-SATA-CABLE-SET
|
Mouser Electronics | Computer Cables Sata Data and Power lead set Olinuxino RoHS: Compliant | 0 |
|
$5.4000 | Order Now |