Part Details for SATA-G-PM-SMT by Adam Technologies Inc
Overview of SATA-G-PM-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m |
Price & Stock for SATA-G-PM-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SATA-G-PM-SMT-ND
|
DigiKey | SATA CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Tube |
866 In Stock |
|
$1.4457 / $3.4100 | Buy Now |
DISTI #
737-SATA-G-PM-SMT
|
Mouser Electronics | I/O Connectors SATA CONNECTOR RoHS: Compliant | 121 |
|
$1.5500 / $2.9000 | Buy Now |
|
Future Electronics | Dual Male Veritcal SMT SATA Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Tube | 100Tube |
|
$1.5500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | SATA Connector Type G SMT - Tube RoHS: Compliant | 0 |
|
$1.1200 / $2.1100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$2.0500 / $2.2000 | Buy Now |
Part Details for SATA-G-PM-SMT
SATA-G-PM-SMT CAD Models
SATA-G-PM-SMT Part Data Attributes
|
SATA-G-PM-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SATA-G-PM-SMT
Adam Technologies Inc
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | TELECOM AND DATACOM CONNECTOR |