Part Details for SATA12 by StarTech
Overview of SATA12 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SATA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6100
|
Newark | Cable Assy, Sata Rcpt-Rcpt, 304.8Mm Rohs Compliant: Yes |Startech SATA12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.8000 / $10.5900 | Buy Now |
DISTI #
5214-SATA12-ND
|
DigiKey | 12IN SATA SERIAL ATA CABLE Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
9 In Stock |
|
$4.6238 / $9.7600 | Buy Now |
DISTI #
72013128
|
RS | 12in SATA Serial ATA Cable - SATA cable - Serial ATA 150/300 - SATA (F) | StarTech.com SATA12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$8.2800 / $9.8600 | Buy Now |
|
NAC | 12in. SATA Serial ATA Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$5.7300 | Buy Now |
|
Neutron USA | StarTech.com 12in SATA Serial ATA Cable | 50 |
|
$34.9900 | Buy Now |
Part Details for SATA12
SATA12 CAD Models
SATA12 Part Data Attributes
|
SATA12
StarTech
Buy Now
|
Compare Parts:
SATA12
StarTech
|
Samacsys Manufacturer | Startech |