Part Details for SATAEXT30CM by StarTech
Overview of SATAEXT30CM by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SATAEXT30CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-SATAEXT30CM-ND
|
DigiKey | 0.3M SATA EXTENSION CABLE Min Qty: 1 Lead time: 1 Weeks Container: Bag |
20 In Stock |
|
$6.4891 / $13.6000 | Buy Now |
DISTI #
72012730
|
RS | 0.3m SATA Extension Cable - 30cm 7 pin SATA Extension - 7 pin SATA Extension C | StarTech.com SATAEXT30CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$8.3300 / $9.3600 | Buy Now |
|
NAC | 0.3m SATA Extension Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$7.9000 | Buy Now |
|
Neutron USA | StarTech.com 0.3m SATA Extension Cable | 50 |
|
$29.9900 | Buy Now |