There are no models available for this part yet.
Overview of SB-040000-M00-YSB10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10400000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Right Angle Header. | |
51703-10400000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P PF Vertical Header. | |
51703-10400000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P STB Vertical Header. |
Price & Stock for SB-040000-M00-YSB10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC3204
|
Newark | M Series Sensor Connector, Y Cable, Metal, B Coding, 4A, 04 Pins, Male Connector, Male Contact, Screw Thread, Length 10000 Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SB-040000-M00-YSB10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3500 / $47.3900 | Buy Now | |
DISTI #
SB-040000-M00-YSB10-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3160 | Buy Now | |
DISTI #
71375932
|
RS | Connector, M seriesM12 B CODE Y CABLECABLE SCREW 4PIN M CONN M PIN | Amphenol LTW Technology SB-040000-M00-YSB10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$90.5600 | RFQ | |
DISTI #
LTWSB-040000-M00-YSB10
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 04 PI M, 4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1800 / $88.1300 | Buy Now | ||
DISTI #
LTWSB-040000-M00-YSB10
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 04 PI M, 4 | 0 |
|
Buy Now |