There are no models available for this part yet.
Overview of SB-040400-MF0-TSA03 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Header. | |
51760-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Receptacle. | |
51740-10404004CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P PF Vertical Receptacle. |
Price & Stock for SB-040400-MF0-TSA03 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-SB040400MF0TSA03
|
Mouser Electronics | Specialized Cables M Series, Accessory, 4A, 04 pins, T Cable, Length 3000mm RoHS: Compliant | 0 |
|
$12.6300 / $19.3500 | Order Now |