Part Details for SB-040400-MF0-TSA04 by Amphenol Corporation
Overview of SB-040400-MF0-TSA04 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Header. | |
51760-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Receptacle. | |
51740-10404004CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P PF Vertical Receptacle. |
Price & Stock for SB-040400-MF0-TSA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SB040400MF0TSA04
|
Mouser Electronics | Specialized Cables M Series, Accessory, 4A, 04 pins, T Cable, Length 4000mm RoHS: Compliant | 0 |
|
$13.5500 / $18.8400 | Order Now |