Part Details for SB-050000-F00-YSB02 by Amphenol Corporation
Overview of SB-050000-F00-YSB02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14705-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. |
Price & Stock for SB-050000-F00-YSB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB-050000-F00-YSB0
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 5POS M12 Circular RCP - Bulk (Alt: SB-050000-F00-YSB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.5112 | Buy Now |
DISTI #
523-SB050000F00YSB02
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 B CODE Y CABLE 5PIN F CONN F PIN RoHS: Compliant | 0 |
|
$20.5800 / $23.4900 | Order Now |