Part Details for SB-2142 by BUD Industries Inc
Overview of SB-2142 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB-2142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F894
|
Newark | Enclosure, Cabinet, Steel, Gray, Enclosure Type:Small, Enclosure Material:Steel, External Height - Metric:241.3Mm, External Width - Metric:432Mm, External Depth - Metric:279Mm, Ip Rating:-, Body Color:Metallic Grey, Nema Rating:- Rohs Compliant: Yes |Bud Industries SB-2142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$133.2200 / $149.2000 | Buy Now |
DISTI #
SB-2142-ND
|
DigiKey | CABINET STEEL GRAY 17"L X 11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.3500 | Buy Now |
DISTI #
563-SB-2142
|
Mouser Electronics | Enclosures, Boxes, & Cases Shadow Cabinet Steel Electronics Box (9.5 X 17 X 11 In) RoHS: Compliant | 2 |
|
$128.1000 / $143.4600 | Buy Now |
DISTI #
70148495
|
RS | Enclosure, Cabinet, Desktop, Steel, Gray, 17x11x9.5 In, Shadow Cabinet Series | Bud Industries SB-2142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$139.0100 / $146.3300 | Buy Now |
|
Future Electronics | 11" L x 17" W Metal, Steel Grey Shadow Cabinet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$125.8400 / $132.1300 | Buy Now |
|
Onlinecomponents.com | Gray Galvanized Steel Cabinet Compact Enclosure RoHS: Compliant | 16 Factory Stock |
|
$124.5000 / $156.2200 | Buy Now |
|
Master Electronics | Gray Galvanized Steel Cabinet Compact Enclosure RoHS: Compliant | 16 Factory Stock |
|
$124.5000 / $156.2200 | Buy Now |
DISTI #
10014392
|
TestEquity LLC | Bud Industries SB-2142 Steel Electronics Box, Shadow Cabinet, 9.5x17x11 in, SB Series | 16 |
|
$146.2300 | Buy Now |