Part Details for SB-4011N/O by NKK Switches
Overview of SB-4011N/O by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB-4011N/O
SB-4011N/O CAD Models
SB-4011N/O Part Data Attributes
|
SB-4011N/O
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB-4011N/O
NKK Switches
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 2.24 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Body Height | 9 mm | |
Body Length or Diameter | 12 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.354 inch | |
Bushing Type | M12P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |