Part Details for SB-8EPSD8A9L32S by Phoenix Contact
Overview of SB-8EPSD8A9L32S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB-8EPSD8A9L32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 14 mm RoHS: Compliant | 0 |
|
$122.4800 / $156.7800 | Buy Now |
|
Master Electronics | Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 14 mm RoHS: Compliant | 0 |
|
$122.4800 / $156.7800 | Buy Now |
Part Details for SB-8EPSD8A9L32S
SB-8EPSD8A9L32S CAD Models
SB-8EPSD8A9L32S Part Data Attributes
|
SB-8EPSD8A9L32S
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SB-8EPSD8A9L32S
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |