Part Details for SB01W05SAC by SANYO Electric Co Ltd
Overview of SB01W05SAC by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB01W05SAC
SB01W05SAC CAD Models
SB01W05SAC Part Data Attributes
|
SB01W05SAC
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB01W05SAC
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.1A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for SB01W05SAC
This table gives cross-reference parts and alternative options found for SB01W05SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB01W05SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB01W05SAP | Rectifier Diode, Schottky, 2 Element, 0.1A, 50V V(RRM), Silicon | SANYO Electric Co Ltd | SB01W05SAC vs SB01W05SAP |
BAV74 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB01W05SAC vs BAV74 |
S-LBAV74LT3G | Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SB01W05SAC vs S-LBAV74LT3G |