Part Details for SB05-05CP by SANYO Electric Co Ltd
Overview of SB05-05CP by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2305CPZ-REEL7 | Analog Devices | Mono 2.8W class D Audio Amp | |
G874D121205CPEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.50mm tail length, LCP, Black, REEL | |
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging |
Part Details for SB05-05CP
SB05-05CP CAD Models
SB05-05CP Part Data Attributes
|
SB05-05CP
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB05-05CP
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, CP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |