Part Details for SB05-05CP by onsemi
Overview of SB05-05CP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D121205CPEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.50mm tail length, LCP, Black, REEL | |
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging |
Part Details for SB05-05CP
SB05-05CP CAD Models
SB05-05CP Part Data Attributes
|
SB05-05CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB05-05CP
onsemi
RECTIFIER DIODE,SCHOTTKY,50V V(RRM),SOT-23VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SB05-05CP
This table gives cross-reference parts and alternative options found for SB05-05CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB05-05CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB05-05C-TB-E | 500 mA, 50 V, Schottky Barrier Diode, Low IR, Single CP, SC-59 / CP, 3000-REEL | onsemi | SB05-05CP vs SB05-05C-TB-E |